
| C14610A0100021 | |
|---|---|
| DigiKey Part Number | 889-1539-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C14610A0100021 | 
| Description | INSERT MALE 10POS+1GND SCREW | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Male Insert Gray 10+Ground Position Screw | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Insert | |
| Gender | Male | |
| Number of Positions | 10+Ground | |
| Size | E10 | |
| Termination Style | Screw | |
| Voltage Rating | 600V | |
| Current Rating (Amps) | 10A | |
| Contact Type | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | Gray | |
| Housing Material | Polycarbonate (PC), Glass Filled | |
| Contact Material | Brass | |
| Contact Finish | Silver | |
| Material Flammability Rating | UL94 V-0 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.89.98000 | kr.89.98 | 
| 10 | kr.76.46100 | kr.764.61 | 
| 30 | kr.70.75400 | kr.2,122.62 | 
| 50 | kr.68.24840 | kr.3,412.42 | 
| 100 | kr.64.99140 | kr.6,499.14 | 
| 250 | kr.60.92568 | kr.15,231.42 | 
| 500 | kr.58.02074 | kr.29,010.37 | 
| 1.000 | kr.55.25491 | kr.55,254.91 | 
| Unit Price without VAT: | kr.89.98000 | 
|---|---|
| Unit Price with VAT: | kr.112.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark