
C146 B08 102 E8 | |
|---|---|
DigiKey Part Number | C146B08102E8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 B08 102 E8 |
Description | MODULE W/O CONTACTS MALE 2POS |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |


