
C146 50F024 000 1 | |
|---|---|
DigiKey Part Number | C14650F0240001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 50F024 000 1 |
Description | CONN BASE BOTTOM ENTRY SZE24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Size / Dimension 5.512" L x 1.693" W x 1.122" H (140.00mm x 43.00mm x 28.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size E24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.235.51600 | kr.2,355.16 |
| Unit Price without VAT: | kr.235.51600 |
|---|---|
| Unit Price with VAT: | kr.294.39500 |

