
C146 11F016 902 8 | |
---|---|
DigiKey Part Number | C14611F0169028-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 11F016 902 8 |
Description | CONN BASE BOTTOM ENTRY SZE16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.449" L x 1.890" W x 1.193" H (113.00mm x 48.00mm x 30.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | EMC Coating | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | kr.159.71960 | kr.7,985.98 |
Unit Price without VAT: | kr.159.71960 |
---|---|
Unit Price with VAT: | kr.199.64950 |