
C14610F0250002 | |
|---|---|
DigiKey Part Number | 889-1593-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0250002 |
Description | CONN BASE BOTTOM ENTRY SZA16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry A16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | A16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.780" L x 1.161" W x 1.024" H (96.00mm x 29.50mm x 26.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.89000 | kr.117.89 |
| 10 | kr.100.16000 | kr.1,001.60 |
| 30 | kr.92.68900 | kr.2,780.67 |
| 50 | kr.89.40800 | kr.4,470.40 |
| 100 | kr.85.14300 | kr.8,514.30 |
| 250 | kr.79.81672 | kr.19,954.18 |
| 500 | kr.76.01152 | kr.38,005.76 |
| Unit Price without VAT: | kr.117.89000 |
|---|---|
| Unit Price with VAT: | kr.147.36250 |


