6 Cable Connector Assembly Side Entry PG21 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146 10E006 945 8

DigiKey Part Number
361-1153-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10E006 945 8
Description
CONN ASSY SIDE ENTRY 6POS PG21
Customer Reference
Detailed Description
6 Cable Connector Assembly Side Entry PG21 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
6
Manufacturer
Amphenol Tuchel Industrial
Thread Size
PG21
Series
Termination Style
Screw
Packaging
Bag
Contents
Cable Connector Assembly
Part Status
Obsolete
Includes
6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert
Style
Side Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.