C091 31K014 100 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C09131K0141002U

DigiKey Part Number
361-1329-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C09131K0141002U
Description
CONN PLUG MALE 14P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C09131K0141002U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
M16-14
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
3A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.168.86000kr.168.86
10kr.143.51300kr.1,435.13
25kr.134.52640kr.3,363.16
50kr.129.48380kr.6,474.19
Unit Price without VAT:kr.168.86000
Unit Price with VAT:kr.211.07500