
C09131H1071002U | |
|---|---|
DigiKey Part Number | 361-1289-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131H1071002U |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131H1071002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7B | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.54000 | kr.161.54 |
| 10 | kr.137.26700 | kr.1,372.67 |
| 25 | kr.128.67400 | kr.3,216.85 |
| 50 | kr.122.53440 | kr.6,126.72 |
| 100 | kr.116.68960 | kr.11,668.96 |
| 300 | kr.107.99493 | kr.32,398.48 |
| 500 | kr.104.17762 | kr.52,088.81 |
| Unit Price without VAT: | kr.161.54000 |
|---|---|
| Unit Price with VAT: | kr.201.92500 |






