
C09131G0032005U | |
---|---|
DigiKey Part Number | 889-C09131G0032005U-ND |
Manufacturer | |
Manufacturer Product Number | C09131G0032005U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 150V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.52000 | kr.51.52 |
10 | kr.43.77600 | kr.437.76 |
25 | kr.41.02920 | kr.1,025.73 |
50 | kr.39.07080 | kr.1,953.54 |
100 | kr.37.20580 | kr.3,720.58 |
250 | kr.34.87692 | kr.8,719.23 |
500 | kr.33.21332 | kr.16,606.66 |
1.000 | kr.31.62963 | kr.31,629.63 |
Unit Price without VAT: | kr.51.52000 |
---|---|
Unit Price with VAT: | kr.64.40000 |