
C09131G0141095U | |
|---|---|
DigiKey Part Number | 889-C09131G0141095U-ND |
Manufacturer | |
Manufacturer Product Number | C09131G0141095U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Shielding |
Shell Size - Insert M16-14 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 32V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.77000 | kr.102.77 |
| 10 | kr.87.35900 | kr.873.59 |
| 25 | kr.81.89000 | kr.2,047.25 |
| 50 | kr.77.98080 | kr.3,899.04 |
| 100 | kr.74.26040 | kr.7,426.04 |
| 250 | kr.69.61472 | kr.17,403.68 |
| 500 | kr.66.29586 | kr.33,147.93 |
| 1.000 | kr.63.13594 | kr.63,135.94 |
| Unit Price without VAT: | kr.102.77000 |
|---|---|
| Unit Price with VAT: | kr.128.46250 |

