
C091 31D012 100 2 | |
|---|---|
DigiKey Part Number | C09131D0121002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D012 100 2 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D012 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Features Strain Relief |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.175.74480 | kr.8,787.24 |
| Unit Price without VAT: | kr.175.74480 |
|---|---|
| Unit Price with VAT: | kr.219.68100 |



