
C091 31C014 100 2 | |
|---|---|
DigiKey Part Number | C09131C0141002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31C014 100 2 |
Description | CONN RCPT MALE 14P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31C014 100 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | M16-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.85000 | kr.134.85 |
| 10 | kr.114.57900 | kr.1,145.79 |
| 25 | kr.107.40480 | kr.2,685.12 |
| 50 | kr.102.28100 | kr.5,114.05 |
| 105 | kr.97.06610 | kr.10,191.94 |
| 315 | kr.89.83365 | kr.28,297.60 |
| 525 | kr.86.65747 | kr.45,495.17 |
| Unit Price without VAT: | kr.134.85000 |
|---|---|
| Unit Price with VAT: | kr.168.56250 |






