




C01620H00320010 | |
|---|---|
DigiKey Part Number | 361-1342-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01620H00320010 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | C01620H00320010 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Cable Clamp |
Number of Positions 4 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400V |
Termination Screw | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.12000 | kr.136.12 |
| 10 | kr.115.68000 | kr.1,156.80 |
| 25 | kr.108.43440 | kr.2,710.86 |
| 50 | kr.103.25840 | kr.5,162.92 |
| 100 | kr.98.33280 | kr.9,833.28 |
| 250 | kr.92.18208 | kr.23,045.52 |
| 500 | kr.87.78770 | kr.43,893.85 |
| Unit Price without VAT: | kr.136.12000 |
|---|---|
| Unit Price with VAT: | kr.170.15000 |





