


C016 10E014 005 2 | |
|---|---|
DigiKey Part Number | C01610E0140052-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10E014 005 2 |
Description | CONN PLG HSG FMALE 15POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 (14 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 15 (14 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 2 | Includes 9 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 2 Screws, 1 Washer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm (4), 1.6mm (11) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.215.79780 | kr.21,579.78 |
| Unit Price without VAT: | kr.215.79780 |
|---|---|
| Unit Price with VAT: | kr.269.74725 |









