34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS06-34SB2

DigiKey Part Number
889-ATS06-34SB2-ND
Manufacturer
Manufacturer Product Number
ATS06-34SB2
Description
34 POSITION PLUG, SOCKET, CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Mfr
Row Spacing
0.157" (4.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Female Socket
Features
Sealed
Number of Positions
Insulation Material
Thermoplastic
Pitch
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS06-34SA1Amphenol Sine Systems Corp37889-ATS06-34SA1-NDkr.53.32000Parametric Equivalent
ATS06-34SA2Amphenol Sine Systems Corp79889-ATS06-34SA2-NDkr.59.72000Parametric Equivalent
ATS06-34SB1Amphenol Sine Systems Corp73889-ATS06-34SB1-NDkr.52.18000Parametric Equivalent
In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.58.07000kr.58.07
10kr.49.33800kr.493.38
25kr.46.24920kr.1,156.23
50kr.44.04020kr.2,202.01
100kr.41.93720kr.4,193.72
300kr.38.81073kr.11,643.22
500kr.37.43782kr.18,718.91
1.000kr.35.65299kr.35,652.99
Manufacturers Standard Package
Unit Price without VAT:kr.58.07000
Unit Price with VAT:kr.72.58750