
ATP15-4PC-BM04 | |
|---|---|
DigiKey Part Number | 889-ATP15-4PC-BM04-ND |
Manufacturer | |
Manufacturer Product Number | ATP15-4PC-BM04 |
Description | 4 POSITION PCB RECEPTACLE WITH F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.181" (4.60mm) |
Series | Overall Contact Length 1.520" (38.60mm) |
Packaging Box | Insulation Height 1.339" (34.00mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Lock, Mounting Flange, Potting Wall, Sealed |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 25A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.17000 | kr.91.17 |
| 10 | kr.77.46200 | kr.774.62 |
| 25 | kr.72.61320 | kr.1,815.33 |
| 50 | kr.69.14540 | kr.3,457.27 |
| 100 | kr.65.84660 | kr.6,584.66 |
| 300 | kr.60.93840 | kr.18,281.52 |
| 500 | kr.58.78360 | kr.29,391.80 |
| 1.000 | kr.55.98150 | kr.55,981.50 |
| Unit Price without VAT: | kr.91.17000 |
|---|---|
| Unit Price with VAT: | kr.113.96250 |




