
ATP06-6S-SR02 | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-SR02-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-SR02 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-SR02 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), IP68, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.85000 | kr.28.85 |
| 10 | kr.24.51000 | kr.245.10 |
| 25 | kr.22.97600 | kr.574.40 |
| 50 | kr.21.87800 | kr.1,093.90 |
| 100 | kr.20.83260 | kr.2,083.26 |
| 300 | kr.19.27867 | kr.5,783.60 |
| 500 | kr.18.59636 | kr.9,298.18 |
| 1.000 | kr.17.70933 | kr.17,709.33 |
| 2.500 | kr.16.60175 | kr.41,504.38 |
| Unit Price without VAT: | kr.28.85000 |
|---|---|
| Unit Price with VAT: | kr.36.06250 |






