6 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-6S-OMBLK

DigiKey Part Number
889-ATP06-6S-OMBLK-ND
Manufacturer
Manufacturer Product Number
ATP06-6S-OMBLK
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ATP06-6S-OMBLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.27.33000kr.27.33
10kr.23.23600kr.232.36
25kr.21.78160kr.544.54
50kr.20.74060kr.1,037.03
100kr.19.75040kr.1,975.04
250kr.18.51332kr.4,628.33
500kr.17.62990kr.8,814.95
1.000kr.16.78895kr.16,788.95
2.500kr.15.73885kr.39,347.12
Manufacturers Standard Package
Unit Price without VAT:kr.27.33000
Unit Price with VAT:kr.34.16250