6 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Gray
ATP04-6P-PM15
ATP04-6P-PM15

ATP04-6P-PM15

DigiKey Part Number
889-ATP04-6P-PM15-ND
Manufacturer
Manufacturer Product Number
ATP04-6P-PM15
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-6P-PM15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Features
IP68, Mounting Flange, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.63.78000kr.63.78
10kr.54.18800kr.541.88
25kr.50.79120kr.1,269.78
50kr.48.36540kr.2,418.27
100kr.46.05690kr.4,605.69
300kr.42.62340kr.12,787.02
500kr.41.11578kr.20,557.89
1.000kr.39.15533kr.39,155.33
Manufacturers Standard Package
Unit Price without VAT:kr.63.78000
Unit Price with VAT:kr.79.72500