
ATP04-6P-PM06SR | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-PM06SR-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-PM06SR |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-PM06SR Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Threaded |
Packaging Box | Color Gray |
Part Status Active | Features IP68, Mounting Flange, Reduced Wire Seals, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.54000 | kr.64.54 |
| 10 | kr.54.82800 | kr.548.28 |
| 25 | kr.51.39440 | kr.1,284.86 |
| 50 | kr.48.93980 | kr.2,446.99 |
| 100 | kr.46.60340 | kr.4,660.34 |
| 300 | kr.43.12913 | kr.12,938.74 |
| 500 | kr.41.60372 | kr.20,801.86 |
| 1.000 | kr.39.62025 | kr.39,620.25 |
| Unit Price without VAT: | kr.64.54000 |
|---|---|
| Unit Price with VAT: | kr.80.67500 |

