4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.20' (365.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-4P-P059

DigiKey Part Number
889-ATP04-4P-P059-ND
Manufacturer
Manufacturer Product Number
ATP04-4P-P059
Description
4 POSITION FLANGE MOUNT RECEPTAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.20' (365.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Amphenol Sine Systems Corp
Number of Rows
2
Series
Length
1.20' (365.00mm)
Packaging
Box
Color
Multiple, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Individual Wire Leads
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.139.61000kr.139.61
10kr.118.66800kr.1,186.68
25kr.111.23920kr.2,780.98
50kr.105.93040kr.5,296.52
100kr.100.87670kr.10,087.67
250kr.94.56700kr.23,641.75
500kr.90.05896kr.45,029.48
Manufacturers Standard Package
Unit Price without VAT:kr.139.61000
Unit Price with VAT:kr.174.51250