
ATP04-4P-BM02 | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-BM02-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-BM02 |
Description | 4 POSITION, STRAIGHT PCB RECEPTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-BM02 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.146" (3.70mm) |
Packaging Box | Insulation Height 1.126" (28.60mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Board Lock, Potting Wall, Sealed |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 25A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.41000 | kr.77.41 |
| 10 | kr.65.76500 | kr.657.65 |
| 25 | kr.61.64520 | kr.1,541.13 |
| 50 | kr.58.70080 | kr.2,935.04 |
| 225 | kr.52.79249 | kr.11,878.31 |
| 450 | kr.50.27507 | kr.22,623.78 |
| 675 | kr.48.85886 | kr.32,979.73 |
| 1.125 | kr.47.13167 | kr.53,023.13 |
| Unit Price without VAT: | kr.77.41000 |
|---|---|
| Unit Price with VAT: | kr.96.76250 |


