ATP06-4S-SR02BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP06-4S-SR02BK

DigiKey Part Number
889-ATP06-4S-SR02BK-ND
Manufacturer
Manufacturer Product Number
ATP06-4S-SR02BK
Description
4 POSITION PLUG, SOCKET, REDUCED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68, IP69K, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
10kr.17.29900kr.172.99
25kr.16.21240kr.405.31
50kr.15.43680kr.771.84
100kr.14.70020kr.1,470.02
350kr.13.45591kr.4,709.57
700kr.12.81380kr.8,969.66
1.050kr.12.45263kr.13,075.26
2.800kr.11.62073kr.32,538.04
Manufacturers Standard Package
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750