
ATM06-2S-SR01BRN | |
|---|---|
DigiKey Part Number | 889-ATM06-2S-SR01BRN-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S-SR01BRN |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-2S-SR01BRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Brown |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.13.37700 | kr.133.77 |
| 25 | kr.12.53560 | kr.313.39 |
| 50 | kr.11.93700 | kr.596.85 |
| 100 | kr.11.36640 | kr.1,136.64 |
| 250 | kr.10.65424 | kr.2,663.56 |
| 500 | kr.10.14564 | kr.5,072.82 |
| 1.000 | kr.9.66153 | kr.9,661.53 |
| 2.500 | kr.9.05702 | kr.22,642.55 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |





















