
ATM04-12PB-PM62 | |
|---|---|
DigiKey Part Number | 889-ATM04-12PB-PM62-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PB-PM62 |
Description | 12 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line); Panel Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mounting Flange, Sealed |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.29.48605 | kr.5,897.21 |
| Unit Price without VAT: | kr.29.48605 |
|---|---|
| Unit Price with VAT: | kr.36.85756 |

