
ATHP062S25EL-S2-BLK | |
|---|---|
DigiKey Part Number | 889-ATHP062S25EL-S2-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATHP062S25EL-S2-BLK |
Description | 2 POSITION EMC PLUG WITH HIGH VO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | ATHP062S25EL-S2-BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Box | Wire Type Discrete |
Part Status Active | Features Sealed |
Connector Type Plug | Contact Finish Tin |
Contact Type Female Socket | Color Black |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.93.14470 | kr.9,314.47 |
| Unit Price without VAT: | kr.93.14470 |
|---|---|
| Unit Price with VAT: | kr.116.43088 |

