
ATHD06-1-8S-E003 | |
---|---|
DigiKey Part Number | 889-ATHD06-1-8S-E003-ND |
Manufacturer | |
Manufacturer Product Number | ATHD06-1-8S-E003 |
Description | CONN PLG HSG FMALE 1POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ATHD06-1-8S-E003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.90000 | kr.27.90 |
10 | kr.23.68600 | kr.236.86 |
25 | kr.22.20280 | kr.555.07 |
50 | kr.21.14040 | kr.1,057.02 |
100 | kr.20.13120 | kr.2,013.12 |
350 | kr.18.42797 | kr.6,449.79 |
700 | kr.17.54880 | kr.12,284.16 |
1.050 | kr.17.05417 | kr.17,906.88 |
2.800 | kr.15.91506 | kr.44,562.17 |
Unit Price without VAT: | kr.27.90000 |
---|---|
Unit Price with VAT: | kr.34.87500 |