
ATHD04-1-12P-PM05 | |
|---|---|
DigiKey Part Number | 889-ATHD04-1-12P-PM05-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-12P-PM05 |
Description | SINGLE POLE, RECEPTACLE, PIN, SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | ATHD04-1-12P-PM05 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 1 (Power) | Current Rating (Amps) 25A |
Mounting Type Panel Mount | Voltage Rating 500V |
Mounting Feature Flange | Cable Opening 0.134" ~ 0.170" (3.40mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.80000 | kr.47.80 |
| 10 | kr.40.60800 | kr.406.08 |
| 25 | kr.38.06520 | kr.951.63 |
| 50 | kr.36.24700 | kr.1,812.35 |
| 100 | kr.34.51620 | kr.3,451.62 |
| 300 | kr.31.94240 | kr.9,582.72 |
| 500 | kr.30.81228 | kr.15,406.14 |
| 1.000 | kr.29.34291 | kr.29,342.91 |
| Unit Price without VAT: | kr.47.80000 |
|---|---|
| Unit Price with VAT: | kr.59.75000 |

