


ATF13-4P-BM11 | |
|---|---|
DigiKey Part Number | 889-ATF13-4P-BM11-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-4P-BM11 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-4P-BM11 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.843" (21.41mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.51000 | kr.62.51 |
| 10 | kr.53.11000 | kr.531.10 |
| 25 | kr.49.78440 | kr.1,244.61 |
| 50 | kr.47.40800 | kr.2,370.40 |
| 100 | kr.45.14460 | kr.4,514.46 |
| 360 | kr.41.24522 | kr.14,848.28 |
| 720 | kr.39.27842 | kr.28,280.46 |
| 1.080 | kr.38.17231 | kr.41,226.09 |
| Unit Price without VAT: | kr.62.51000 |
|---|---|
| Unit Price with VAT: | kr.78.13750 |


















