




ATF13-3P-BM33J1939 | |
|---|---|
DigiKey Part Number | 889-ATF13-3P-BM33J1939-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-3P-BM33J1939 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.169" (4.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-3P-BM33J1939 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.626" (41.30mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Lock, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.54000 | kr.51.54 |
| 10 | kr.43.79000 | kr.437.90 |
| 25 | kr.41.04760 | kr.1,026.19 |
| 50 | kr.39.08860 | kr.1,954.43 |
| 240 | kr.34.99283 | kr.8,398.28 |
| 480 | kr.33.32383 | kr.15,995.44 |
| 720 | kr.32.38499 | kr.23,317.19 |
| 1.200 | kr.31.23988 | kr.37,487.86 |
| Unit Price without VAT: | kr.51.54000 |
|---|---|
| Unit Price with VAT: | kr.64.42500 |






