
AT62-20-0222 | |
|---|---|
DigiKey Part Number | 889-AT62-20-0222TR-ND - Tape & Reel (TR) 889-AT62-20-0222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-20-0222 |
Description | FEMALE CONTACT, STAMPED, SIZE 20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-20-0222 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Nickel |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.35800 | kr.23.58 |
| 25 | kr.2.21400 | kr.55.35 |
| 50 | kr.2.10740 | kr.105.37 |
| 100 | kr.2.00660 | kr.200.66 |
| 250 | kr.1.88044 | kr.470.11 |
| 500 | kr.1.79066 | kr.895.33 |
| 1.000 | kr.1.70508 | kr.1,705.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.54612 | kr.6,184.48 |
| 8.000 | kr.1.47233 | kr.11,778.64 |
| 12.000 | kr.1.43082 | kr.17,169.84 |
| 20.000 | kr.1.38020 | kr.27,604.00 |
| 28.000 | kr.1.34784 | kr.37,739.52 |
| 40.000 | kr.1.31438 | kr.52,575.20 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |















