
AT62-12-0222-LP | |
|---|---|
DigiKey Part Number | 889-AT62-12-0222-LP-ND |
Manufacturer | |
Manufacturer Product Number | AT62-12-0222-LP |
Description | SIZE 16 STAMPED & FORMED SOCKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 10-12 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-12-0222-LP Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.86000 | kr.240.86 |
| 10 | kr.204.70600 | kr.2,047.06 |
| 25 | kr.191.88880 | kr.4,797.22 |
| 50 | kr.182.73400 | kr.9,136.70 |
| 100 | kr.174.02100 | kr.17,402.10 |
| 250 | kr.163.13988 | kr.40,784.97 |
| Unit Price without VAT: | kr.240.86000 |
|---|---|
| Unit Price with VAT: | kr.301.07500 |


