
AT62-12-0144 | |
---|---|
DigiKey Part Number | 889-AT62-12-0144TR-ND - Tape & Reel (TR) 889-AT62-12-0144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-12-0144 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-12-0144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.86600 | kr.38.66 |
25 | kr.3.62240 | kr.90.56 |
50 | kr.3.44840 | kr.172.42 |
100 | kr.3.28320 | kr.328.32 |
250 | kr.3.07712 | kr.769.28 |
500 | kr.2.93018 | kr.1,465.09 |
1.000 | kr.2.79021 | kr.2,790.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.65696 | kr.5,313.92 |
4.000 | kr.2.53016 | kr.10,120.64 |
6.000 | kr.2.45885 | kr.14,753.10 |
10.000 | kr.2.37185 | kr.23,718.50 |
14.000 | kr.2.31624 | kr.32,427.36 |
20.000 | kr.2.25875 | kr.45,175.00 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |