
AT60-220-1231-1820 | |
|---|---|
DigiKey Part Number | 889-AT60-220-1231-1820-ND |
Manufacturer | |
Manufacturer Product Number | AT60-220-1231-1820 |
Description | SIZE 12 MACHINED CONTACT, PIN, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-20 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.6.25300 | kr.62.53 |
| 25 | kr.5.85720 | kr.146.43 |
| 50 | kr.5.57700 | kr.278.85 |
| 100 | kr.5.31070 | kr.531.07 |
| 250 | kr.4.97768 | kr.1,244.42 |
| 500 | kr.4.73996 | kr.2,369.98 |
| 1.000 | kr.4.51366 | kr.4,513.66 |
| 2.500 | kr.4.23112 | kr.10,577.80 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |



