Pin Contact Nickel Crimp 16-20 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-16-0622

DigiKey Part Number
889-1457-2-ND - Tape & Reel (TR)
889-1457-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT60-16-0622
Description
CONN PIN 16-20AWG NICKEL CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 16-20 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT60-16-0622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.786
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.70500kr.17.05
25kr.1.59760kr.39.94
50kr.1.52160kr.76.08
100kr.1.44810kr.144.81
250kr.1.35728kr.339.32
500kr.1.29234kr.646.17
1.000kr.1.23066kr.1,230.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.11587kr.4,463.48
8.000kr.1.06260kr.8,500.80
12.000kr.1.03264kr.12,391.68
20.000kr.0.99610kr.19,922.00
28.000kr.0.97274kr.27,236.72
40.000kr.0.94859kr.37,943.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750