


AT1612-13PB-RD | |
|---|---|
DigiKey Part Number | AT1612-13PB-RD-ND |
Manufacturer | |
Manufacturer Product Number | AT1612-13PB-RD |
Description | CONN RCPT HSG 13POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT1612-13PB-RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.78000 | kr.95.78 |
| 10 | kr.81.39300 | kr.813.93 |
| 25 | kr.76.29320 | kr.1,907.33 |
| 50 | kr.72.65020 | kr.3,632.51 |
| 100 | kr.69.18330 | kr.6,918.33 |
| 300 | kr.64.02743 | kr.19,208.23 |
| 500 | kr.61.76326 | kr.30,881.63 |
| 1.000 | kr.58.81929 | kr.58,819.29 |
| Unit Price without VAT: | kr.95.78000 |
|---|---|
| Unit Price with VAT: | kr.119.72500 |


