


AT13-18PA-BM01GY | |
|---|---|
DigiKey Part Number | 889-AT13-18PA-BM01GY-ND |
Manufacturer | |
Manufacturer Product Number | AT13-18PA-BM01GY |
Description | 18 POSITION, RIGHT ANGLE FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.185" (4.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | AT13-18PA-BM01GY Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Insulation Height 1.390" (35.30mm) |
Packaging Box | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Row Spacing - Mating | Insulation Color Gray |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.79000 | kr.196.79 |
| 10 | kr.167.24900 | kr.1,672.49 |
| 25 | kr.156.78040 | kr.3,919.51 |
| 50 | kr.149.30060 | kr.7,465.03 |
| 140 | kr.138.84779 | kr.19,438.69 |
| 280 | kr.132.22839 | kr.37,023.95 |
| Unit Price without VAT: | kr.196.79000 |
|---|---|
| Unit Price with VAT: | kr.245.98750 |

