


AT15-18PA-BM02GY | |
|---|---|
DigiKey Part Number | 889-AT15-18PA-BM02GY-ND |
Manufacturer | |
Manufacturer Product Number | AT15-18PA-BM02GY |
Description | 18 POSITION, STRAIGHT FLANGE MOU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.185" (4.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | AT15-18PA-BM02GY Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 1.272" (32.30mm) |
Packaging Box | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Sealed |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Row Spacing - Mating | Insulation Color Gray |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.35000 | kr.143.35 |
| 10 | kr.121.85500 | kr.1,218.55 |
| 25 | kr.114.22400 | kr.2,855.60 |
| 50 | kr.108.77280 | kr.5,438.64 |
| 210 | kr.98.30533 | kr.20,644.12 |
| 420 | kr.93.61945 | kr.39,320.17 |
| 630 | kr.90.98273 | kr.57,319.12 |
| Unit Price without VAT: | kr.143.35000 |
|---|---|
| Unit Price with VAT: | kr.179.18750 |

