


AT13-18PD-BM02BK | |
|---|---|
DigiKey Part Number | 889-AT13-18PD-BM02BK-ND |
Manufacturer | |
Manufacturer Product Number | AT13-18PD-BM02BK |
Description | 18 POSITION, RIGHT ANGLE FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.185" (4.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | AT13-18PD-BM02BK Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Insulation Height 1.390" (35.30mm) |
Packaging Box | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Mounting Flange, Potting Wall |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.158.17029 | kr.22,143.84 |
| Unit Price without VAT: | kr.158.17029 |
|---|---|
| Unit Price with VAT: | kr.197.71286 |

