



AT13-12PB-BM03 | |
|---|---|
DigiKey Part Number | 889-3318-ND |
Manufacturer | |
Manufacturer Product Number | AT13-12PB-BM03 |
Description | CONN HEADER R/A 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-12PB-BM03 Models |
Category | Contact Length - Post 0.122" (3.10mm) |
Mfr | Insulation Height 1.390" (35.30mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.87000 | kr.78.87 |
| 10 | kr.67.02600 | kr.670.26 |
| 25 | kr.62.82680 | kr.1,570.67 |
| 50 | kr.59.82800 | kr.2,991.40 |
| 100 | kr.56.97250 | kr.5,697.25 |
| 300 | kr.52.72577 | kr.15,817.73 |
| 500 | kr.50.86150 | kr.25,430.75 |
| 1.000 | kr.48.43678 | kr.48,436.78 |
| Unit Price without VAT: | kr.78.87000 |
|---|---|
| Unit Price with VAT: | kr.98.58750 |

















