


AT06-6S-RD01ORG | |
|---|---|
DigiKey Part Number | 889-AT06-6S-RD01ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT06-6S-RD01ORG |
Description | 6-WAY PLUG, FEMALE CONNECTOR WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT06-6S-RD01ORG Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Orange |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.12.14700 | kr.121.47 |
| 25 | kr.11.38400 | kr.284.60 |
| 50 | kr.10.84020 | kr.542.01 |
| 100 | kr.10.32280 | kr.1,032.28 |
| 250 | kr.9.67584 | kr.2,418.96 |
| 700 | kr.8.99773 | kr.6,298.41 |
| 1.400 | kr.8.56842 | kr.11,995.79 |
| 2.800 | kr.8.15969 | kr.22,847.13 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |


