
AT06-4S-SR02WHT | |
|---|---|
DigiKey Part Number | 889-AT06-4S-SR02WHT-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-SR02WHT |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-SR02WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.54000 | kr.19.54 |
| 10 | kr.16.59600 | kr.165.96 |
| 25 | kr.15.55760 | kr.388.94 |
| 50 | kr.14.81300 | kr.740.65 |
| 100 | kr.14.10550 | kr.1,410.55 |
| 400 | kr.12.79083 | kr.5,116.33 |
| 800 | kr.12.18043 | kr.9,744.34 |
| 1.200 | kr.11.83715 | kr.14,204.58 |
| 2.800 | kr.11.15076 | kr.31,222.13 |
| Unit Price without VAT: | kr.19.54000 |
|---|---|
| Unit Price with VAT: | kr.24.42500 |





















