2 Position Rectangular Housing Connector Plug Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-2S-SR01BLU

DigiKey Part Number
889-AT06-2S-SR01BLU-ND
Manufacturer
Manufacturer Product Number
AT06-2S-SR01BLU
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-SR01BLU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Blue
Part Status
Active
Features
Cap (Cover), IP68, IP69K, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.10.05100kr.100.51
25kr.9.42280kr.235.57
50kr.8.97140kr.448.57
100kr.8.54260kr.854.26
250kr.8.00764kr.2,001.91
500kr.7.62534kr.3,812.67
1.000kr.7.26131kr.7,261.31
2.500kr.6.80691kr.17,017.28
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500