



AT06-2S-LED24V01-OMC | |
|---|---|
DigiKey Part Number | 889-AT06-2S-LED24V01-OMC-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED24V01-OMC |
Description | 2 POSITION LED OVERMOLD PLUG, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED24V01-OMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | IP68, IP69K, LED, Sealed | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.98000 | kr.93.98 |
| 10 | kr.79.84500 | kr.798.45 |
| 25 | kr.74.84320 | kr.1,871.08 |
| 50 | kr.71.27120 | kr.3,563.56 |
| 100 | kr.67.87010 | kr.6,787.01 |
| 250 | kr.63.62356 | kr.15,905.89 |
| 500 | kr.60.59014 | kr.30,295.07 |
| 1.000 | kr.57.70222 | kr.57,702.22 |
| Unit Price without VAT: | kr.93.98000 |
|---|---|
| Unit Price with VAT: | kr.117.47500 |


