



AT04-12PD-RD01 | |
|---|---|
DigiKey Part Number | AT04-12PD-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PD-RD01 |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PD-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.22000 | kr.33.22 |
| 10 | kr.28.23000 | kr.282.30 |
| 25 | kr.26.46000 | kr.661.50 |
| 50 | kr.25.19680 | kr.1,259.84 |
| 220 | kr.22.69500 | kr.4,992.90 |
| 440 | kr.21.61236 | kr.9,509.44 |
| 660 | kr.21.00306 | kr.13,862.02 |
| 1.100 | kr.20.26019 | kr.22,286.21 |
| 2.640 | kr.19.04795 | kr.50,286.59 |
| Unit Price without VAT: | kr.33.22000 |
|---|---|
| Unit Price with VAT: | kr.41.52500 |



