



AT04-12PC-CL03 | |
---|---|
DigiKey Part Number | 889-3436-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PC-CL03 |
Description | CONN RCPT HSG 12POS FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PC-CL03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.05000 | kr.34.05 |
10 | kr.28.90900 | kr.289.09 |
25 | kr.27.09520 | kr.677.38 |
50 | kr.25.79960 | kr.1,289.98 |
100 | kr.24.56770 | kr.2,456.77 |
300 | kr.22.73537 | kr.6,820.61 |
500 | kr.21.93088 | kr.10,965.44 |
1.000 | kr.20.88486 | kr.20,884.86 |
2.500 | kr.19.57893 | kr.48,947.32 |
Unit Price without VAT: | kr.34.05000 |
---|---|
Unit Price with VAT: | kr.42.56250 |