


AT04-12PB-SR2BK | |
|---|---|
DigiKey Part Number | AT04-12PB-SR2BK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-SR2BK |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-SR2BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.30.90800 | kr.309.08 |
| 25 | kr.28.97120 | kr.724.28 |
| 50 | kr.27.58660 | kr.1,379.33 |
| 100 | kr.26.26920 | kr.2,626.92 |
| 300 | kr.24.30967 | kr.7,292.90 |
| 500 | kr.23.44964 | kr.11,724.82 |
| 1.000 | kr.22.33126 | kr.22,331.26 |
| 2.500 | kr.20.93483 | kr.52,337.08 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |




