

AT04-12PA-SRBK | |
---|---|
DigiKey Part Number | 889-AT04-12PA-SRBK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-SRBK |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-SRBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.73000 | kr.41.73 |
10 | kr.35.47500 | kr.354.75 |
25 | kr.33.25200 | kr.831.30 |
50 | kr.31.66340 | kr.1,583.17 |
100 | kr.30.15170 | kr.3,015.17 |
300 | kr.27.90293 | kr.8,370.88 |
500 | kr.26.91572 | kr.13,457.86 |
1.000 | kr.25.63226 | kr.25,632.26 |
2.500 | kr.24.02954 | kr.60,073.85 |
Unit Price without VAT: | kr.41.73000 |
---|---|
Unit Price with VAT: | kr.52.16250 |