




AT04-08PD-PM11 | |
|---|---|
DigiKey Part Number | 889-2318-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PD-PM11 |
Description | CONN RCPT HSG 8POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PD-PM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.73000 | kr.35.73 |
| 10 | kr.30.37300 | kr.303.73 |
| 25 | kr.28.47280 | kr.711.82 |
| 50 | kr.27.11200 | kr.1,355.60 |
| 150 | kr.25.08920 | kr.3,763.38 |
| 300 | kr.23.89167 | kr.7,167.50 |
| 600 | kr.22.75205 | kr.13,651.23 |
| 1.050 | kr.21.87189 | kr.22,965.48 |
| 2.550 | kr.20.54601 | kr.52,392.33 |
| Unit Price without VAT: | kr.35.73000 |
|---|---|
| Unit Price with VAT: | kr.44.66250 |







