


AT04-08PB-SR2BK | |
|---|---|
DigiKey Part Number | AT04-08PB-SR2BK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PB-SR2BK |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PB-SR2BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.81000 | kr.34.81 |
| 10 | kr.29.55100 | kr.295.51 |
| 25 | kr.27.69560 | kr.692.39 |
| 50 | kr.26.37320 | kr.1,318.66 |
| 150 | kr.24.40560 | kr.3,660.84 |
| 300 | kr.23.24073 | kr.6,972.22 |
| 600 | kr.22.13188 | kr.13,279.13 |
| 1.050 | kr.21.27577 | kr.22,339.56 |
| 2.550 | kr.19.98609 | kr.50,964.53 |
| Unit Price without VAT: | kr.34.81000 |
|---|---|
| Unit Price with VAT: | kr.43.51250 |








